
AL1698-20CS7-13 | |
|---|---|
DigiKey Part Number | 31-AL1698-20CS7-13TR-ND - Tape & Reel (TR) 31-AL1698-20CS7-13CT-ND - Cut Tape (CT) 31-AL1698-20CS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1698-20CS7-13 |
Description | IC LED DRIVER OFFL TRIAC 7SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 10.5V |
Manufacturer Diodes Incorporated | Dimming Triac |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 7.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41400 | € 4,14 |
| 25 | € 0,37120 | € 9,28 |
| 100 | € 0,32440 | € 32,44 |
| 250 | € 0,30208 | € 75,52 |
| 500 | € 0,28862 | € 144,31 |
| 1 000 | € 0,27756 | € 277,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,26095 | € 1 043,80 |
| 8 000 | € 0,25478 | € 2 038,24 |
| 12 000 | € 0,25168 | € 3 020,16 |
| 20 000 | € 0,24826 | € 4 965,20 |
| 28 000 | € 0,24626 | € 6 895,28 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

