NOR Gate IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G02FZ4

DigiKey Part Number
74LVCE1G02FZ4DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCE1G02FZ4
Description
IC GATE NOR 1CH 2-INP DFN1410-6
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.4V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCE1G02FZ4-7Diodes Incorporated074LVCE1G02FZ4-7DI-ND€ 0,07565Direct
74LVC1G02GM,115Nexperia USA Inc.4241727-3968-1-ND€ 0,20000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Alternate Purchasing Options

10 000In Stock
Purchasing Option