
74AUP1G125FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G125FW5-7DITR-ND - Tape & Reel (TR) 74AUP1G125FW5-7DICT-ND - Cut Tape (CT) 74AUP1G125FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FW5-7 |
Description | IC BUFF 0.8V/3.6V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,09280 | € 2,32 |
| 100 | € 0,07880 | € 7,88 |
| 250 | € 0,07220 | € 18,05 |
| 500 | € 0,06822 | € 34,11 |
| 1 000 | € 0,06492 | € 64,92 |
| 2 500 | € 0,06229 | € 155,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05937 | € 296,85 |
| 10 000 | € 0,05766 | € 576,60 |
| 15 000 | € 0,05679 | € 851,85 |
| 25 000 | € 0,05584 | € 1 396,00 |
| 35 000 | € 0,05528 | € 1 934,80 |
| 50 000 | € 0,05475 | € 2 737,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

