


3.0SMCJ120CA-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ120CA-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ120CA-13 |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21740 | € 652,20 |
| 6 000 | € 0,20060 | € 1 203,60 |
| 9 000 | € 0,19204 | € 1 728,36 |
| 15 000 | € 0,18570 | € 2 785,50 |
| Unit Price without VAT: | € 0,21740 |
|---|---|
| Unit Price with VAT: | € 0,26523 |

