Similar
Similar
Similar
Similar
Similar

1N5408-T | |
|---|---|
DigiKey Part Number | 1N5408DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5408-T |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407G | onsemi | 24 778 | 1N5407GOS-ND | € 0,52000 | Similar |
| 1N5407RLG | onsemi | 3 365 | 1N5407RLGOSCT-ND | € 0,50000 | Similar |
| 1N5408-E3/54 | Vishay General Semiconductor - Diodes Division | 32 879 | 1N5408-E3/54GICT-ND | € 1,27000 | Similar |
| 1N5408-E3/73 | Vishay General Semiconductor - Diodes Division | 6 919 | 1N5408-E3/73GICT-ND | € 1,27000 | Similar |
| BYT56M-TR | Vishay General Semiconductor - Diodes Division | 33 960 | BYT56MCT-ND | € 3,33000 | Similar |





