
1.5KE51A-B | |
|---|---|
DigiKey Part Number | 1.5KE51A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE51A-B |
Description | TVS DIODE 43.6VWM 70.1VC DO201 |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE51A-B Models |
Category | Current - Peak Pulse (10/1000µs) 21.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE51A-E3/54 | Vishay General Semiconductor - Diodes Division | 1 400 | 112-1.5KE51A-E3/54CT-ND | € 1,26000 | Direct |
| 1N6288A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N6288A-E3/54-ND | € 0,33054 | Direct |
| 1V5KE51A | Taiwan Semiconductor Corporation | 0 | 1V5KE51ATR-ND | € 0,18518 | Direct |
| 1.5KE51A-G | Comchip Technology | 0 | 1.5KE51A-G-ND | € 0,32586 | Similar |
| 1.5KE51A-HF | Comchip Technology | 0 | 641-1.5KE51A-HFTB-ND | € 0,32586 | Similar |





