Similar
Similar

1.5KE300A-B | |
|---|---|
DigiKey Part Number | 1.5KE300A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A-B |
Description | TVS DIODE 256VWM 414VC DO201 |
Customer Reference | |
Detailed Description | 414V Clamp 5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE300A-B Models |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300A | Littelfuse Inc. | 3 036 | 1.5KE300ALFCT-ND | € 1,24000 | Similar |
| 1.5KE300A | STMicroelectronics | 1 099 | 497-11376-1-ND | € 1,72000 | Similar |
| 1.5KE300A-G | Comchip Technology | 0 | 1.5KE300A-G-ND | € 0,56280 | Similar |
| 1V5KE300A | Taiwan Semiconductor Corporation | 0 | 1V5KE300ATR-ND | € 0,27962 | Similar |
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | € 0,20130 | Similar |







