Similar

4175200XX-3 | |
|---|---|
DigiKey Part Number | 4175200XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4175200XX-3 |
Description | LCD DRVR BRD INFRARED/PB/RS232 |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Infrared, Pushbutton, RS-232 7.1" L x 4.7" W (179.1mm x 120.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4175200XX-3 Models |
Category | Voltage - Output 3.3V, 5V, 12V, 18V |
Manufacturer Digital View Inc. | Size / Dimension 7.1" L x 4.7" W (179.1mm x 120.4mm) |
Packaging Bulk | Interface Infrared, Pushbutton, RS-232 |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Voltage - Input 12V, 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4177300XX-3 | Digital View Inc. | 0 | 586-4177300XX-3-ND | € 396,16000 | Similar |


