



6002-471-004 | |
|---|---|
DigiKey Part Number | 1286-6002-471-004-ND |
Manufacturer | |
Manufacturer Product Number | 6002-471-004 |
Description | ETTUS N210 AND UBX40 BUNDLE |
Customer Reference | |
Detailed Description | N210 - Transceiver 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Digilent, Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part N210 |
Part Status Obsolete | RF Frequency 0Hz ~ 6GHz |
Type Transceiver | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471-043 | Digilent, Inc. | 0 | 1286-471-043-ND | € 2 029,69000 | Similar |


