MFR Recommended

6002-410-032 | |
|---|---|
DigiKey Part Number | 1286-6002-410-032-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-032 |
Description | ETTUS WBX USRP DAUGHTERBOARD |
Customer Reference | |
Detailed Description | N210 - Transceiver 50MHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 2.2GHz |
Manufacturer Digilent, Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part N210 |
Part Status Obsolete | RF Frequency 50MHz ~ 2.2GHz |
Type Transceiver | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6002-410-027 | Digilent, Inc. | 43 | 1286-6002-410-027-ND | € 1 918,01000 | MFR Recommended |


