
310-93-126-41-001000 | |
|---|---|
DigiKey Part Number | ED7064-26-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 310-93-126-41-001000 |
Description | CONN RCPT 26POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 10 | € 2,89600 | € 28,96 |
| 100 | € 2,46060 | € 246,06 |
| 500 | € 2,19652 | € 1 098,26 |
| 1 000 | € 2,09174 | € 2 091,74 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,16020 |







