
821-22-019-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-019-10-000101 |
Description | CONN SPRING PISTON 19POS PCB |
Customer Reference | |
Detailed Description | 19 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,11000 | € 9,11 |
| 10 | € 7,74100 | € 77,41 |
| 25 | € 7,25600 | € 181,40 |
| 50 | € 6,90960 | € 345,48 |
| 100 | € 6,57980 | € 657,98 |
| 250 | € 6,16800 | € 1 542,00 |
| 500 | € 6,02238 | € 3 011,19 |
| Unit Price without VAT: | € 9,11000 |
|---|---|
| Unit Price with VAT: | € 11,11420 |

