
821-22-015-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-015-10-001101 |
Description | CONN SPRING PISTON 15POS PCB |
Customer Reference | |
Detailed Description | 15 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,83000 | € 7,83 |
| 10 | € 6,65300 | € 66,53 |
| 25 | € 6,23640 | € 155,91 |
| 50 | € 5,93860 | € 296,93 |
| 100 | € 5,65510 | € 565,51 |
| 250 | € 5,30128 | € 1 325,32 |
| 500 | € 5,10324 | € 2 551,62 |
| Unit Price without VAT: | € 7,83000 |
|---|---|
| Unit Price with VAT: | € 9,55260 |

