
814-22-014-30-001101 | |
|---|---|
DigiKey Part Number | ED8166-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-014-30-001101 |
Description | CONN SPRING PISTON 14POS SMD |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 14 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,66000 | € 8,66 |
| 10 | € 7,35800 | € 73,58 |
| 25 | € 6,89600 | € 172,40 |
| 50 | € 6,56700 | € 328,35 |
| 100 | € 6,25350 | € 625,35 |
| 250 | € 5,86216 | € 1 465,54 |
| 500 | € 5,69656 | € 2 848,28 |
| Unit Price without VAT: | € 8,66000 |
|---|---|
| Unit Price with VAT: | € 10,56520 |

