
380-10-152-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-52-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-152-00-001000 |
Description | CONN HDR SOLDER 52POS GOLD |
Customer Reference | |
Detailed Description | 52 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,40000 | € 19,40 |
| 10 | € 16,49200 | € 164,92 |
| 100 | € 14,01990 | € 1 401,99 |
| 500 | € 13,77442 | € 6 887,21 |
| Unit Price without VAT: | € 19,40000 |
|---|---|
| Unit Price with VAT: | € 23,66800 |






