
380-10-141-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-41-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-141-00-001000 |
Description | CONN HDR SOLDER 41POS GOLD |
Customer Reference | |
Detailed Description | 41 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,61000 | € 15,61 |
| 10 | € 13,27100 | € 132,71 |
| 100 | € 11,28150 | € 1 128,15 |
| 500 | € 10,86060 | € 5 430,30 |
| Unit Price without VAT: | € 15,61000 |
|---|---|
| Unit Price with VAT: | € 19,04420 |






