XB8-DPRS-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 575
Unit Price: € 36,30000
Datasheet
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Digi XBee Tools
Modems Routers & Gateways: What's the Difference?

XB8-DPRS-001

DigiKey Part Number
602-1474-ND
Manufacturer
Manufacturer Product Number
XB8-DPRS-001
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
868MHz
Data Rate
10kbps
Power - Output
14dBm
Sensitivity
-106dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
48mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes