


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 80kbps | |
Power - Output | 14dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ADF7023 | |
Memory Size | 32kB Flash, 2kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 41mA | |
Current - Transmitting | 62mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

