
IX20-0A07 | |
|---|---|
DigiKey Part Number | 602-IX20-0A07-ND |
Manufacturer | |
Manufacturer Product Number | IX20-0A07 |
Description | DIGI IX20 - LTE, NORTH AMERICA, |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac, DHCP, DNS, DynDNS, FTP Client, HTTPS, LTE, PCAP, SCP, SFTP, SMTP, SNMP, SSH, TLS v1.2 Router |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n/ac, DHCP, DNS, DynDNS, FTP Client, HTTPS, LTE, PCAP, SCP, SFTP, SMTP, SNMP, SSH, TLS v1.2 | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |

