LED Panel Indicator Blue 30° 6V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6791412324F

DigiKey Part Number
6791412324F-ND
Manufacturer
Manufacturer Product Number
6791412324F
Description
LED PNL IND BLUE 6MM SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 30° 6V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.35mm)
Lens Size
6.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
5400mcd
Wavelength - Peak
470nm
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 7,32500€ 732,50
Unit Price without VAT:€ 7,32500
Unit Price with VAT:€ 8,93650