LED Panel Indicator Green, Red Clear 12V 9mA Green, 10mA Red Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561123303F

DigiKey Part Number
350-4125-ND
Manufacturer
Manufacturer Product Number
6561123303F
Description
LED PNL IND GRN/RED CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 12V 9mA Green, 10mA Red Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561123303F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
9mA Green, 10mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
910mcd Green, 330mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 20,29000€ 20,29
10€ 16,20100€ 162,01
100€ 13,83360€ 1 383,36
500€ 12,80758€ 6 403,79
Manufacturers Standard Package
Unit Price without VAT:€ 20,29000
Unit Price with VAT:€ 24,75380