



6201102304F | |
|---|---|
DigiKey Part Number | 350-6201102304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201102304F |
Description | LED PNL IND RED 5.50MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 6V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201102304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,78000 | € 10,78 |
| 25 | € 7,70080 | € 192,52 |
| 100 | € 6,94400 | € 694,40 |
| 500 | € 6,32984 | € 3 164,92 |
| 1 000 | € 6,13064 | € 6 130,64 |
| Unit Price without VAT: | € 10,78000 |
|---|---|
| Unit Price with VAT: | € 13,15160 |

