



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 85mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,51000 | € 7,51 |
| 25 | € 5,24280 | € 131,07 |
| 100 | € 4,68240 | € 468,24 |
| 500 | € 4,22714 | € 2 113,57 |
| 1 000 | € 4,07936 | € 4 079,36 |
| 2 000 | € 3,95444 | € 7 908,88 |
| Unit Price without VAT: | € 7,51000 |
|---|---|
| Unit Price with VAT: | € 9,16220 |

