
5988130107F | |
|---|---|
DigiKey Part Number | 350-2040-2-ND - Tape & Reel (TR) 350-2040-1-ND - Cut Tape (CT) 350-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988130107F |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988130107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,20300 | € 2,03 |
| 100 | € 0,14350 | € 14,35 |
| 500 | € 0,11660 | € 58,30 |
| 1 000 | € 0,10771 | € 107,71 |
| 2 000 | € 0,10015 | € 200,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09560 | € 382,40 |
| 8 000 | € 0,09003 | € 720,24 |
| 12 000 | € 0,08717 | € 1 046,04 |
| 20 000 | € 0,08394 | € 1 678,80 |
| 28 000 | € 0,08202 | € 2 296,56 |
| 40 000 | € 0,08015 | € 3 206,00 |
| 100 000 | € 0,07601 | € 7 601,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |









