
5973323307F | |
|---|---|
DigiKey Part Number | 350-5973323307FTR-ND - Tape & Reel (TR) 350-5973323307FCT-ND - Cut Tape (CT) 350-5973323307FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973323307F |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,65900 | € 16,59 |
| 100 | € 1,28130 | € 128,13 |
| 500 | € 1,11516 | € 557,58 |
| 1 000 | € 1,06102 | € 1 061,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99565 | € 1 991,30 |
| 4 000 | € 0,95760 | € 3 830,40 |
| 6 000 | € 0,93812 | € 5 628,72 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |















