
597-5213-407NF | |
|---|---|
DigiKey Part Number | 350-597-5213-407NFTR-ND - Tape & Reel (TR) 350-597-5213-407NFCT-ND - Cut Tape (CT) 350-597-5213-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5213-407NF |
Description | LED ORANGE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,15740 | € 15,74 |
| 500 | € 0,12816 | € 64,08 |
| 1 000 | € 0,11852 | € 118,52 |
| 2 000 | € 0,11031 | € 220,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10133 | € 405,32 |
| 8 000 | € 0,09552 | € 764,16 |
| 12 000 | € 0,09253 | € 1 110,36 |
| 20 000 | € 0,08916 | € 1 783,20 |
| 28 000 | € 0,08716 | € 2 440,48 |
| 40 000 | € 0,08520 | € 3 408,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

