MFR Recommended



5962023002F | |
|---|---|
DigiKey Part Number | 350-5962023002F-ND |
Manufacturer | |
Manufacturer Product Number | 5962023002F |
Description | LED CBI 1.6MM BILVL RED/Y SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Yellow-Green 1.8V Red, 1.8V Yellow-Green 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Red, Yellow-Green | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 35mcd Red, 3mcd Yellow-Green | |
Viewing Angle | 30° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V Red, 1.8V Yellow-Green | |
Mounting Type | Surface Mount, Right Angle |


