MFR Recommended



5942804007F | |
|---|---|
DigiKey Part Number | 350-5942804007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5942804007F |
Description | LED CBI 1.6MM WHITE RA 7" REEL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White 2.75V 2mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 120° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 2.75V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


