Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593202024302F

DigiKey Part Number
593202024302F-ND
Manufacturer
Manufacturer Product Number
593202024302F
Description
LED CBI 3X1 RED/YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow (x 1) 2V Red, 2V Yellow 10mA Red, 10mA Yellow Round with Domed Top Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Red (x 2), Yellow (x 1)
Wavelength - Peak
-
Configuration
3 High
Current
10mA Red, 10mA Yellow
Millicandela Rating
6mcd Red, 11mcd Yellow
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2V Red, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types