LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2V 10mA Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2V 10mA Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922323819SNF

DigiKey Part Number
350-5922323819SNF-ND
Manufacturer
Manufacturer Product Number
5922323819SNF
Description
LED CBI BI-LVL GRN SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2V 10mA Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
572nm
Configuration
2 High
Current
10mA
Millicandela Rating
18mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
720€ 1,45582€ 1 048,19
Unit Price without VAT:€ 1,45582
Unit Price with VAT:€ 1,77610