


5912801013NF | |
|---|---|
DigiKey Part Number | 350-5912801013NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912801013NF |
Description | LED CBI 3MM WHITE SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White Diffused 3.1V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 135mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 3.1V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 1,60542 | € 2 568,67 |
| 3 200 | € 1,54843 | € 4 954,98 |
| 4 800 | € 1,51928 | € 7 292,54 |
| Unit Price without VAT: | € 1,60542 |
|---|---|
| Unit Price with VAT: | € 1,95861 |

