LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912404113F

DigiKey Part Number
5912404113F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912404113F
Description
LED CBI 3MM YELLOW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
587nm
Configuration
Single
Current
2mA
Millicandela Rating
40mcd
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600€ 0,74330€ 1 189,28
3 200€ 0,71133€ 2 276,26
4 800€ 0,69495€ 3 335,76
8 000€ 0,67648€ 5 411,84
11 200€ 0,66551€ 7 453,71
Manufacturers Standard Package
Unit Price without VAT:€ 0,74330
Unit Price with VAT:€ 0,90683