5682211111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: € 2,67950
Datasheet
Image for 5682211111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5682211111

DigiKey Part Number
5682211111-ND
Manufacturer
Manufacturer Product Number
5682211111
Description
LED CBI QUAD RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Tinted 2V 20mA Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 4)
Wavelength - Peak
635nm
Configuration
4 High
Current
20mA
Millicandela Rating
29mcd
Viewing Angle
45°
Lens Type
Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes