
5680100129F | |
|---|---|
DigiKey Part Number | 350-5680100129F-ND |
Manufacturer | |
Manufacturer Product Number | 5680100129F |
Description | LED CBI 3MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red 2.1V Green, 2V Red 10mA Green, 10mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 High | |
Current | 10mA Green, 10mA Red | |
Millicandela Rating | 12.6mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,85740 | € 650,09 |
| Unit Price without VAT: | € 1,85740 |
|---|---|
| Unit Price with VAT: | € 2,26603 |

