
5660506F | |
|---|---|
DigiKey Part Number | 5660506F-ND |
Manufacturer | |
Manufacturer Product Number | 5660506F |
Description | LED CBI RECT 5X2MM ORANGE RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Orange Diffused, Tinted 1.9V 20mA Rectangle with Flat Top 5.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Orange | |
Wavelength - Peak | 600nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 7.5mcd | |
Viewing Angle | 55° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

