Image for 5615401070F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615401070F

DigiKey Part Number
5615401070F-ND
Manufacturer
Manufacturer Product Number
5615401070F
Description
LED CBI 5MM AMB 0.700" TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 20mA Round with Domed Top 5.00mm Dia Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Amber
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 400€ 0,51736€ 724,30
Unit Price without VAT:€ 0,51736
Unit Price with VAT:€ 0,63118