5596101023F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 201
Unit Price: € 4,60000
Datasheet
LED Panel Indicator Red Clear 15° 1.9V 50mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596101023F

DigiKey Part Number
5596101023F-ND
Manufacturer
Manufacturer Product Number
5596101023F
Description
LED PNL IND RED CLEAR 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 15° 1.9V 50mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
50mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2100mcd
Wavelength - Peak
635nm
Viewing Angle
15°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€ 2,51730€ 755,19
Unit Price without VAT:€ 2,51730
Unit Price with VAT:€ 3,07111