5592201811F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: € 2,25715
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: € 1,24307
Datasheet
Image for 5592201811F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592201811F

DigiKey Part Number
5592201811F-ND
Manufacturer
Manufacturer Product Number
5592201811F
Description
LED PNL IND GREEN DIFFUSED 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 65° 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
563nm
Viewing Angle
65°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€ 2,91620€ 874,86
Unit Price without VAT:€ 2,91620
Unit Price with VAT:€ 3,55776