Image for 5592101834F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592101834F

DigiKey Part Number
5592101834F-ND
Manufacturer
Manufacturer Product Number
5592101834F
Description
LED PNL IND RED DIFFUSED 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.2V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
6.3mcd
Wavelength - Peak
650nm
Viewing Angle
50°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
700€ 1,22761€ 859,33
Unit Price without VAT:€ 1,22761
Unit Price with VAT:€ 1,49768