Parametric Equivalent

5581501023F | |
|---|---|
DigiKey Part Number | 5581501023F-ND |
Manufacturer | |
Manufacturer Product Number | 5581501023F |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 45° 2.1V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,23927 | € 867,49 |
| Unit Price without VAT: | € 1,23927 |
|---|---|
| Unit Price with VAT: | € 1,51191 |


