



5581301023F | |
|---|---|
DigiKey Part Number | 350-2978-ND |
Manufacturer | |
Manufacturer Product Number | 5581301023F |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 1.9V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1.6mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 1,87200 | € 18,72 |
| 100 | € 1,45420 | € 145,42 |
| 500 | € 1,27078 | € 635,39 |
| 1 000 | € 1,21104 | € 1 211,04 |
| 2 000 | € 1,16044 | € 2 320,88 |
| 5 000 | € 1,10533 | € 5 526,65 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

