
5520227F | |
|---|---|
DigiKey Part Number | 5520227F-ND |
Manufacturer | |
Manufacturer Product Number | 5520227F |
Description | LED CBI 5MM BI-LVL GRN/ORG RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Orange (x 1) Diffused 2.1V Green, 1.9V Orange 25mA Green, 30mA Orange Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1) | |
Wavelength - Peak | 563nm, 600nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Orange | |
Millicandela Rating | 10mcd Green, 7mcd Orange | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 1.9V Orange | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,94120 | € 752,96 |
| Unit Price without VAT: | € 0,94120 |
|---|---|
| Unit Price with VAT: | € 1,14826 |

