
5520223F | |
|---|---|
DigiKey Part Number | 5520223F-ND |
Manufacturer | |
Manufacturer Product Number | 5520223F |
Description | LED CBI 5MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2.1V Green, 2V Yellow 25mA Green, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 563nm, 583nm | |
Configuration | 2 High | |
Current | 25mA Green, 20mA Yellow | |
Millicandela Rating | 10mcd Green, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,03000 | € 2,03 |
| 50 | € 1,20860 | € 60,43 |
| 100 | € 1,12460 | € 112,46 |
| 500 | € 0,97512 | € 487,56 |
| 1 000 | € 0,92638 | € 926,38 |
| 2 000 | € 0,88509 | € 1 770,18 |
| 5 000 | € 0,84009 | € 4 200,45 |
| 10 000 | € 0,81209 | € 8 120,90 |
| Unit Price without VAT: | € 2,03000 |
|---|---|
| Unit Price with VAT: | € 2,47660 |


