Image for 5513009803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513009803F

DigiKey Part Number
5513009803F-ND
Manufacturer
Manufacturer Product Number
5513009803F
Description
LED CBI 3MM GRN/RED REV .125 RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 635nm
Configuration
Single
Current
10mA
Millicandela Rating
10mcd Green, 4.7mcd Red
Viewing Angle
-
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
700€ 1,04184€ 729,29
Unit Price without VAT:€ 1,04184
Unit Price with VAT:€ 1,27104