
5510603F | |
|---|---|
DigiKey Part Number | 350-3496-ND |
Manufacturer | |
Manufacturer Product Number | 5510603F |
Description | LED CBI 3MM GREEN DIFF .250 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,14500 | € 11,45 |
| 100 | € 0,87030 | € 87,03 |
| 500 | € 0,74864 | € 374,32 |
| 1 000 | € 0,70891 | € 708,91 |
| 2 000 | € 0,67525 | € 1 350,50 |
| 5 000 | € 0,63854 | € 3 192,70 |
| 10 000 | € 0,61570 | € 6 157,00 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,95200 |

