
5510309010F | |
|---|---|
DigiKey Part Number | 5510309010F-ND |
Manufacturer | |
Manufacturer Product Number | 5510309010F |
Description | LED CBI 3MM YLW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,50564 | € 758,46 |
| Unit Price without VAT: | € 0,50564 |
|---|---|
| Unit Price with VAT: | € 0,61688 |


