LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510304F

DigiKey Part Number
350-3082-ND
Manufacturer
Manufacturer Product Number
5510304F
Description
LED CBI 3MM HI EFF YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
45°
Lens Type
Diffused, Tinted
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
10€ 0,80900€ 8,09
100€ 0,60460€ 60,46
500€ 0,51404€ 257,02
1 000€ 0,48443€ 484,43
2 000€ 0,45934€ 918,68
5 000€ 0,43195€ 2 159,75
10 000€ 0,41489€ 4 148,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080