LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505604F

DigiKey Part Number
350-1658-ND
Manufacturer
Manufacturer Product Number
5505604F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
120mcd
Viewing Angle
24°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2.3V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 100€ 0,70395€ 774,34
Unit Price without VAT:€ 0,70395
Unit Price with VAT:€ 0,85882