5503004010F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 366
Unit Price: € 2,44000
Datasheet
Image for 5503004010F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503004010F

DigiKey Part Number
5503004010F-ND
Manufacturer
Manufacturer Product Number
5503004010F
Description
LED CBI 5MM GRN/RED THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
565nm, 660nm
Configuration
Single
Current
20mA
Millicandela Rating
40mcd Green, 90mcd Red
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V Green, 1.8V Red
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 1,18118€ 708,71
Unit Price without VAT:€ 1,18118
Unit Price with VAT:€ 1,44104