LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502404004F

DigiKey Part Number
5502404004F-ND
Manufacturer
Manufacturer Product Number
5502404004F
Description
LED CBI 5MM RED DIFF VERT QUAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 4)
Wavelength - Peak
650nm
Configuration
4 Wide
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
280€ 2,50782€ 702,19
Unit Price without VAT:€ 2,50782
Unit Price with VAT:€ 3,05954